JCC20DPUH

Heilind Number:SULJCC20DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPUH

Detailed Description

The JCC20DPUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design ensures secure and stable connections, while the gold-plated contacts provide excellent conductivity. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 40 positions and 2 rows, it allows for versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The matte tin termination plating enhances solderability. Overall, the JCC20DPUH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.