JCC20DRXH-S734

Heilind Number:SULJCC20DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRXH-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC20DRXH-S734

Detailed Description

JCC20DRXH-S734 features a female connector with two rows, designed for clearance hole mounting on PCBs. Its contact material is made of durable Beryllium Copper with gold plating for optimal conductivity. The pitch of 2.54mm allows for precise connections, while the full bellow contact type ensures secure mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it guarantees reliability in harsh environments. The 40 positions and 4.7mm tail length provide ample room for connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Terminated with matte tin, it offers enhanced durability. This connector is ideal for use in hi-rel applications, making it a versatile choice for board-to-board and card edge connections.