JCC20DRYS

Heilind Number:SULJCC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRYS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRYS

Detailed Description

The JCC20DRYS is a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T housing and beryllium copper contacts, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 40 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Its straight orientation and side-hole mount type make it versatile for various board-to-board connections. Gold-plated contacts and matte tin termination provide excellent conductivity and durability over time. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With its compact design, measuring just 8.38mm (.33 in) in width and 10.95mm (.431 in) in height, the JCC20DRYS offers space-saving solutions without compromising on performance. Trust in this connector for your high-reliability connectivity needs.