JCC20DSXS

Heilind Number:SULJCC20DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC20DSXS

Detailed Description

Introducing the JCC20DSXS, a high-performance board-to-board PCB connector designed for precision applications. Constructed from PA9T and featuring Beryllium Copper contacts with gold plating, this connector guarantees reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power delivery. The straight orientation and side-hole mount type make for easy installation, while the thru-hole termination method offers secure connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With 20 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. The matte tin termination plating enhances durability, while the Full Bellow contact type ensures optimal performance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the JCC20DSXS is the perfect choice for demanding applications.