JCC20DTAI

Heilind Number:SULJCC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTAI

Detailed Description

This PA9T & Beryllium Copper female board-to-board PCB connector, SKU JCC20DTAI, with a threaded mount type and thru-hole termination method, is designed for high-performance applications. Featuring gold contact plating, it ensures reliable connectivity with a current rating of 3A and a voltage limit of 700VAC. With two rows of 40 positions each, it offers ample connectivity options at a pitch of 2.54mm. The loop bellow contact type and right-angle orientation make it suitable for compact designs. Operating in a wide temperature range from -65 to 150°C and with a connector height of 15.49mm and width of 9.4mm, it provides durability and ease of installation. Matte tin termination plating further enhances its robustness. Ideal for demanding environments, this connector is a crucial component for secure and efficient PCB connections.