JCC20DTAT

Heilind Number:SULJCC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTAT

Detailed Description

SKU JCC20DTAT features a robust construction incorporating PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female gender, this connector offers two rows of contacts with a threaded mount type for secure installation. The termination method is through hole, guaranteeing stable connections. Contacts are made of Beryllium Copper with gold plating, enhancing conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it's suitable for various applications. The contact type is Loop Bellow, and the orientation is right angle. With 40 positions and a tail length of 2.54mm (.1 in), it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it's ideal for demanding environments. The connector's dimensions are 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, with termination plating in matte tin. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it's a versatile component for your electronic projects. This product does not fall under the high-reliability category. The acronym JCC20DTAT signifies its unique identifier in the inventory.