JCC20DTBH

Heilind Number:SULJCC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTBH

Detailed Description

Introducing the JCC20DTBH board-to-board PCB connector, a high-performance solution crafted for precision and reliability. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures exceptional durability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of contacts, made of gold-plated Beryllium Copper, provide excellent conductivity. Designed for through-hole mounting with a clearance hole, installation is seamless. The right-angle orientation and loop bellow contact type offer versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. With 40 positions and a pitch of 2.54mm (.1 in), it facilitates high-density PCB layouts. The matte tin termination plating ensures secure soldering. Ideal for aerospace, military, and industrial use, the JCC20DTBH guarantees superior performance in critical systems.