JCC20DTKT-S288

Heilind Number:SULJCC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTKT-S288

Detailed Description

Introducing the JCC20DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction of PA9T and Beryllium Copper, ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The two rows of 40 positions, terminated via a threaded mount and card extender method, offer secure and stable connections. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With termination plating in matte tin, it ensures corrosion resistance and longevity. Perfect for aerospace, military, and industrial applications, the JCC20DTKT-S288 is a top choice for high-reliability connectivity solutions.