JCC22DCKN-S288

Heilind Number:SULJCC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DCKN-S288

Detailed Description

Introducing the JCC22DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector ensures secure and reliable connections. Crafted with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. Its loop bellow contact type and straddle orientation further enhance its stability. With termination via card extender and matte tin plating, installation is efficient and corrosion-resistant. The connector's wide operating temperature range of -65 to 150 °C makes it ideal for harsh environments. Measuring at .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Explore the JCC22DCKN-S288 and experience seamless performance in your PCB assemblies.