JCC22DKDH

Heilind Number:SULJCC22DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKDH

Detailed Description

The JCC22DKDH is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 44 cantilever contacts made of PA9T and Beryllium Copper with gold plating for optimal conductivity. Its clearance hole mount type and thru-hole termination method ensure secure and reliable installation on PCBs. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating in a wide temperature range of -65 to 150°C, it offers durability in harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it space-efficient. Certified for RoHS compliance, it meets international standards for environmental responsibility. Whether used in industrial machinery, telecommunications, or aerospace applications, the JCC22DKDH ensures seamless connectivity and performance.