JCC22DKMI-S1243

Heilind Number:SULJCC22DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKMI-S1243

Detailed Description

This high-performance female board-to-board PCB connector, SKU JCC22DKMI-S1243, is meticulously engineered for top-tier applications. Constructed with PA9T housing and precision-machined beryllium copper contacts plated with gold, it ensures superior conductivity and durability. Featuring a 2-row design with 44 positions and a 2.54mm pitch, it offers optimal connectivity. The threaded mount and wire wrap termination method enhance secure installation. With a high voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The cantilever contact type and straight orientation further streamline connections. Measuring .61 inches in height and .4 inches in width, with a tail length of 14.22mm, it's compact yet efficient. Ideal for demanding environments, this connector is a reliable choice for mission-critical systems.