JCC22DKST

Heilind Number:SULJCC22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKST

Detailed Description

Introducing the JCC22DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, threaded mount type, and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the cantilever contact type ensures efficient signal transmission. With 44 positions across two rows, this connector accommodates multiple connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating enhances durability. Trust the JCC22DKST for your critical connectivity needs in aerospace, defense, and industrial applications.