JCC22DKUH-S1243

Heilind Number:SULJCC22DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKUH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKUH-S1243

Detailed Description

The JCC22DKUH-S1243 is a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts on a cantilever design guarantee optimal signal transmission. With 44 positions and a 2.54mm pitch, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections in industrial and electronics applications.