JCC22DRXH-S734

Heilind Number:SULJCC22DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRXH-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC22DRXH-S734

Detailed Description

Introducing the JCC22DRXH-S734, a high-performance board-to-board PCB connector designed for top-tier electronic applications. Engineered with precision, this connector guarantees seamless connectivity with an amperage rating of 3A and a voltage withstand capacity of 700 VAC. Featuring a female gender and two rows with 44 positions, it offers extensive compatibility. The contact material, made of PA9T & Beryllium Copper, ensures optimal conductivity, while the gold plating and full bellow contact type enhance durability. With a pitch of 2.54mm and straight orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its clearance hole mount type and thru-hole termination method, with matte tin plating, guarantee secure attachment to PCBs. Compact yet robust, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the JCC22DRXH-S734 for reliable and efficient board-to-board connections in your projects.