JCC22DSXH

Heilind Number:SULJCC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DSXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULJCC22DSXH

Detailed Description

Introducing the JCC22DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector with a single row of 22 positions offers a secure fit, ideal for high-density circuitry. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it's suitable for a wide range of power and signal applications. The straight orientation and low-profile design make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With matte tin termination plating, it complies with RoHS standards, ensuring environmental sustainability. Trust the JCC22DSXH for high-reliability connections in aerospace, military, and industrial systems.