JCC22DTAN-S189

Heilind Number:SULJCC22DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DTAN-S189

Detailed Description

The JCC22DTAN-S189 is a high-performance female connector designed for board-to-board and card edge applications. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and 2.54mm pitch make it easy to integrate into various PCB layouts. The contact material is gold-plated over beryllium copper for enhanced conductivity and longevity. With 44 positions and two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's perfect for demanding industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The termination method is through-hole, and the plating is matte tin, meeting industry standards for RoHS compliance. Trust the JCC22DTAN-S189 for high-reliability connections in your electronic systems.