JCC24DKAH

Heilind Number:SULJCC24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DKAH

Detailed Description

Introducing the JCC24DKAH, a high-performance board-to-board PCB connector engineered for seamless power and data transmission. With a compact design featuring two rows and 48 female contacts, this connector ensures reliable connectivity in demanding applications. The contact material, PA9T, and Beryllium Copper, combined with gold plating, guarantee excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The cantilever contact type and right-angle orientation offer flexibility in installation. With a clearance hole mount type and thru-hole termination method, it facilitates easy assembly onto PCBs. Its wide operating temperature range from -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating provides added protection against corrosion. The JCC24DKAH is a standout choice for high-reliability applications in aerospace, defense, and industrial sectors.