JCC24DKMD

Heilind Number:SULJCC24DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DKMD

Detailed Description

The JCC24DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The two rows of cantilever contacts, plated with gold for optimal conductivity, provide secure and efficient connections. Designed for wire wrap termination on a .1-inch pitch, it offers easy installation. With 48 positions and a clearance hole mount type, it is ideal for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of .61 inches and width of 9.4mm, saves space on the PCB. Meeting stringent quality standards, it is a reliable choice for aerospace, defense, and industrial applications.