JCC24DRMN

Heilind Number:SULJCC24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DRMN

Detailed Description

Introducing the JCC24DRMN, a high-performance female connector designed for optimal electrical connectivity in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures robust durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-hungry applications. The two-row, 48-position design with a 2.54mm pitch allows for versatile connectivity on PCBs. Utilizing a wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, no mounting requirement, and a tail length of 14.22mm provide easy installation and secure attachment. In addition, with matte tin termination plating, it offers corrosion resistance and longevity. Perfect for board-to-board and card edge connections, the JCC24DRMN sets a new standard for performance and durability in the world of connectors.