| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC24DTBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC24DTBS-S189 |
JCC24DTBS-S189
| Heilind Number: | SULJCC24DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC24DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The JCC24DTBS-S189 is a high-performance female connector designed for robust board-to-board PCB connections. Featuring two rows of 48 gold-plated Beryllium Copper contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The right-angle orientation and side hole mount type offer versatility in installation, while the loop bellow contact type guarantees secure mating. With a pitch of 2.54mm and a tail length of 4.57mm, this connector is suitable for various industrial applications. Its durable construction, including matte tin termination plating, allows for operation in extreme temperatures ranging from -65 to 150°C. Ideal for demanding environments, the JCC24DTBS-S189 meets stringent quality standards for performance and reliability.

