| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKDN |
JCC25DKDN
| Heilind Number: | SULJCC25DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC25DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 50 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Beryllium Copper construction, it ensures durability and excellent conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for use in various industries. Its straight orientation and no mounting requirement make installation hassle-free. Trust the JCC25DKDN for secure and efficient board-to-board connections in your electronic systems.

