JCC25DPDI

Heilind Number:SULJCC25DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DPDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DPDI

Detailed Description

Introducing the JCC25DPDI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and reliability in harsh environments. The female gender, double row, and straight orientation with threaded mount type make it versatile for various connectivity needs. Boasting a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts with a double-point design offer superior conductivity and signal integrity. With 50 positions and a pitch of 2.54mm, it facilitates high-density connections on PCBs. The termination method of thru-hole with matte tin plating ensures secure soldering. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Measuring .61 inches in height and .4 inches in width, it provides compact yet robust connectivity solutions. Perfect for aerospace, military, and industrial applications, the JCC25DPDI sets a new standard in high-reliability connectors.