JCC25DREI-S93

Heilind Number:SULJCC25DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DREI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC25DREI-S93

Detailed Description

Introducing the JCC25DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 50 positions, ensuring reliable connectivity. The contact material is made of durable beryllium copper, plated with gold for optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent electrical requirements. The termination method, using eyelets, guarantees secure and stable connections. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. With a pitch of 2.54 mm (.1 in) and a tail length of 5.72 mm (.225 in), it offers precise and space-saving connectivity. The matte tin termination plating ensures long-term durability. Perfect for industrial and electronic applications, the JCC25DREI-S93 is a reliable solution for your connectivity needs.