JCC25DRMN

Heilind Number:SULJCC25DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DRMN

Detailed Description

The JCC25DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures superior durability and conductivity. With a female gender and two rows of contacts, it offers reliable connectivity in a compact form factor. The termination method is wire wrap, with contact material made of Beryllium Copper and contact plating in gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact type is Loop Bellow, and the orientation is straight, with 50 positions and a tail length of 14.22mm. Operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. The connector's dimensions are 15.49mm in height and 9.4mm in width, with termination plating in matte tin. It falls under the category of hi-rel connectors, ensuring reliability in critical systems. Experience seamless connectivity with the JCC25DRMN.