JCC25DTBN-S189

Heilind Number:SULJCC25DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTBN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCC25DTBN-S189

Detailed Description

Introducing the JCC25DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Its female gender and two rows of 50 positions make it versatile for various electronics setups. Featuring a contact type of Loop Bellow with Gold plating, it guarantees reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it's suitable for harsh environments. The right-angle orientation and no mounting requirement offer flexibility in installation. With Matte Tin termination plating, it complies with industry standards for RoHS. Ideal for aerospace, defense, and industrial applications, this connector meets the highest performance requirements. Trust the JCC25DTBN-S189 for seamless connectivity in your electronic systems.