JCC25DTKS-S288

Heilind Number:SULJCC25DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DTKS-S288

Detailed Description

The JCC25DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Utilizing a side hole mount and card extender termination method, installation is efficient and secure. Gold-plated beryllium copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, this connector meets the needs of various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, telecommunications, or industrial systems, the JCC25DTKS-S288 delivers superior performance and reliability.