JCC26DREH-S93

Heilind Number:SULJCC26DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DREH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC26DREH-S93

Detailed Description

Introducing the JCC26DREH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and reliability in mind, this connector features PA9T and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced signal integrity. Its 2.54mm pitch and 52 positions allow for seamless connectivity in complex electronic systems. The connector's full bellow contact type and straight orientation further optimize signal transmission efficiency. Rated for operation in extreme temperatures ranging from -65°C to 150°C, it is suitable for use in a wide range of environments. The connector's clearance hole mount type and eyelet termination method provide easy and secure installation on PCBs. With a compact design measuring 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. The termination plating of matte tin ensures reliable solder connections. Ideal for hi-rel applications, this JCC26DREHS93 connector is a top choice for engineers seeking uncompromising quality and performance in their designs.