JCC26DRYH-S734

Heilind Number:SULJCC26DRYH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRYH-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRYH-S734
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC26DRYH-S734

Detailed Description

Introducing the JCC26DRYH-S734, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 52 positions, this connector offers seamless connectivity for intricate circuitry. Its durable construction, combining PA9T and Beryllium Copper, ensures longevity even in harsh operating conditions ranging from -65 to 150°C. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and signal integrity, while the termination method of thru hole with matte tin plating facilitates easy and secure installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation and clearance hole mount type make it convenient for PCB assembly. Whether used in aerospace, telecommunications, or industrial electronics, the JCC26DRYH-S734 is a trusted solution for seamless and efficient board-to-board connections.