JCC26DSXN

Heilind Number:SULJCC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DSXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DSXN

Detailed Description

The JCC26DSXN is a high-performance female connector designed for board to board PCB applications, featuring durable construction with PA9T and Beryllium Copper materials. With a contact amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. The 26-position layout and 2.54mm pitch offer versatile connectivity options, while the thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for demanding environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate into various electronic systems. With matte tin termination plating and full bellow contact type, this connector ensures long-term stability and performance, making it ideal for industrial and commercial applications.