JCC26DSXS

Heilind Number:SULJCC26DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DSXS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DSXS

Detailed Description

Introducing the JCC26DSXS, a high-performance female board-to-board PCB connector designed for optimal power transmission in demanding electronic applications. This connector features PA9T housing and contact material crafted from beryllium copper, ensuring robustness and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and side hole mount design offer secure and efficient connectivity. Boasting 26 positions and a 2.54mm pitch, it allows for versatile installation. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. Trust the JCC26DSXS for high-reliability connections in your next project.