JCC28DKDS

Heilind Number:SULJCC28DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKDS

Detailed Description

Introducing the JCC28DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robustness and reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The connector, with a pitch of 2.54 mm (.1 in), offers precision and efficiency in signal transmission. Its gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With a straight orientation, side-hole mount type, and cantilever contact design, installation is convenient and secure. The JCC28DKDS, with 56 positions and 2 rows, is ideal for complex PCB connections. Its compact size, measuring 9.4 mm (.37 in) in width and .61 in (15.49 mm) in height, allows for space-saving integration. Whether in telecommunications, industrial, or aerospace applications, this connector delivers high performance and longevity. Elevate your connectivity solutions with the JCC28DKDS.