JCC28DKUS

Heilind Number:SULJCC28DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKUS

Detailed Description

This PA9T & Beryllium Copper board-to-board PCB connector, SKU JCC28DKUS, offers reliable connectivity for high-performance applications. Specifically designed for female gender with a dual-row configuration, it features a side hole mount type and through-hole termination method. Constructed with Beryllium Copper contacts plated in gold, this connector ensures optimal conductivity, rated for 3A and 700VAC. The cantilever contact type and right-angle orientation facilitate easy mating. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating in matte tin offers durability. Perfect for aerospace, defense, and industrial applications, this JCC28DKUS connector meets the highest standards for performance and reliability.