| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DRAN |
JCC28DRAN
| Heilind Number: | SULJCC28DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DRAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Beryllium Copper, the JCC28DRAN connector offers reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector with two rows and 56 positions is suitable for high-power applications. Its through-hole termination method and gold-plated contacts ensure secure and durable connections. The right-angle orientation and compact design make it ideal for space-constrained installations. With an operating temperature range of -65 to 150°C, it guarantees stable operation even in extreme conditions. This board-to-board PCB connector is a dependable choice for various industrial and electronic systems.

