| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DREI-S13 |
JCC28DREI-S13
| Heilind Number: | SULJCC28DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
JCC28DREI-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 contacts with a pitch of 2.54mm, this connector ensures reliable and efficient signal transmission. The contacts are made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The connector's threaded mount type and card extender termination method ensure secure and stable connections. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trusted for its high quality and performance, the JCC28DREI-S13 is ideal for aerospace, defense, and other hi-rel applications.

