JCC28DRSI-S288

Heilind Number:SULJCC28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRSI-S288

Detailed Description

Introducing the JCC28DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. With a pitch of 2.54mm (.1in) and two rows accommodating 56 positions, this connector ensures reliable signal transmission in complex electronic systems. Featuring a rugged construction and operating temperature range of -65 to 150°C, it guarantees optimal performance even in harsh environments. The termination method of card extender with matte tin plating offers secure and durable connections. Its female gender, loop bellow contact type, and straddle orientation make it versatile for various PCB designs. Engineered with PA9T and beryllium copper materials and gold-plated contacts, it ensures superior conductivity and corrosion resistance. Meeting stringent quality standards, this connector is a vital component for mission-critical systems, offering a voltage rating of 700VAC and an amperage of 3A. Trust in the reliability and performance of the JCC28DRSI-S288 for your connectivity needs.