JCC28DRST

Heilind Number:SULJCC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRST

Detailed Description

The JCC28DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a total of 56 positions, this connector ensures reliable signal transmission. The contacts, made of PA9T and Beryllium Copper with gold plating, guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method of thru-hole mounting with matte tin plating offers secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150°C, the connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and .19-inch tail length provide ease of use during assembly. The compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), saves space on the board. Ideal for applications where reliability is paramount, the JCC28DRST is a top choice in the field of connectivity.