JCC28DRTH

Heilind Number:SULJCC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRTH

Detailed Description

JCC28DRTH features PA9T and Beryllium Copper construction, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender and two rows with 56 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The pitch of 2.54mm and contact type of Full Bellow ensure efficient signal transmission. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is perfect for space-constrained applications. Termination plating with Matte Tin enhances durability. Designed for Board to Board and Card Edge applications, this connector is a reliable solution for your connectivity needs.