JCC28DRTI-S93

Heilind Number:SULJCC28DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC28DRTI-S93

Detailed Description

The JCC28DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a threaded mount type, guarantees secure installation on PCBs. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of high-speed and high-power systems. The straight orientation, 56 positions, and full bellow contact type make it suitable for various interconnection needs. Operating within a wide temperature range of -65 to 150°C, it is highly reliable in extreme conditions. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Its matte tin termination plating ensures compliance with RoHS regulations. Perfect for aerospace, defense, and industrial applications requiring robust and high-quality connectors, the JCC28DRTI-S93 (JCC28DRTIS93) is the ideal solution.