JCC30DKAI-S1243

Heilind Number:SULJCC30DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKAI-S1243

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, this high-performance female connector with SKU JCC30DKAI-S1243 is designed for optimal functionality. With an amperage rating of 3A and voltage capacity of 700 VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contacts on a cantilever design guarantee excellent conductivity and signal integrity. With two rows and 60 positions on a 2.54mm pitch, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained environments. Terminated with matte tin plating, it complies with industry standards for reliability. Whether used in board-to-board or card edge connections, this connector delivers consistent performance in demanding environments.