JCC30DKDD

Heilind Number:SULJCC30DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKDD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKDD

Detailed Description

Introducing the JCC30DKDD, a high-performance female board-to-board PCB connector featuring two rows of 60 cantilever contact positions for secure and efficient connectivity. Engineered for durability and reliability, this connector is constructed with PA9T and Beryllium Copper materials, offering superior conductivity and resistance to extreme temperatures ranging from -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe power transmission in various applications. The gold-plated contacts and matte tin termination provide excellent signal integrity and solderability. Designed for straight orientation with a clearance hole mount and thru-hole termination method, installation is convenient and precise. The compact form factor, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB designs. Whether used in consumer electronics or industrial machinery, the JCC30DKDD guarantees optimal performance in demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.