| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DKES-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULJCC30DKES-S1243 |
JCC30DKES-S1243
| Heilind Number: | SULJCC30DKES-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DKES-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The JCC30DKES-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type make it easy to install in tight spaces. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers durability. With 60 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for industrial and aerospace applications. Trust in the JCC30DKESS1243 for secure and efficient board-to-board connections.

