JCC30DRMN

Heilind Number:SULJCC30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DRMN

Detailed Description

The JCC30DRMN is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it guarantees durability and reliability. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This two-row connector with a pitch of 2.54mm offers 60 positions, making it ideal for complex connections. The termination method is Wire Wrap, and termination plating is Matte Tin, ensuring secure and stable contact. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity. Its straight orientation and compact dimensions make it easy to integrate into PCBs. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC30DRMN is a top choice for high-reliability applications.