JCC30DRTI-S734

Heilind Number:SULJCC30DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRTI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC30DRTI-S734

Detailed Description

PA9T & Beryllium Copper Beryllium Copper. This high-performance connector, SKU JCC30DRTI-S734, is designed for demanding applications where reliability is paramount. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures secure power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy and secure installation onto PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With two rows of 60 positions each, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact yet sturdy design. The matte tin termination plating adds durability. This connector falls under the categories of Board To Board PCB Connectors and Card Edge Connectors, making it versatile for various applications. While not specifically designed for high-reliability applications, it still offers robust performance in demanding environments.