| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULJCC31DETH |
JCC31DETH
| Heilind Number: | SULJCC31DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DETH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper Board-to-Board PCB Connector, featuring a 2.54mm pitch and two rows of 62 female contacts, is designed for high-performance applications. With a contact plating of gold and termination plating of matte tin, it ensures reliable conductivity and durability. The cantilever contact type, operating temperature range of -65 to 150°C, and 700 VAC voltage rating make it suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector guarantees secure and efficient connectivity.

