| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DKDD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULJCC31DKDD |
JCC31DKDD
| Heilind Number: | SULJCC31DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC31DKDD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 62 cantilever contacts made of durable Beryllium Copper, plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable signal transmission in demanding environments. The clearance hole mount type and thru-hole termination method simplify installation, while the -65 to 150°C operating temperature range guarantees performance even in extreme conditions. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the JCC31DKDD for seamless connectivity in your next electronic project.

