JCC31DRMH-S288

Heilind Number:SULJCC31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRMH-S288

Detailed Description

The JCC31DRMH-S288 connector boasts unparalleled performance with its PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. Featuring a female gender and two rows, this connector is designed for seamless integration on PCBs. Its clearance hole mount type and card extender termination method facilitate easy installation. The Beryllium Copper contacts with gold plating offer excellent signal transmission and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high-speed and high-power requirements. The loop bellow contact type and straddle orientation provide secure connections in demanding environments. With 62 positions and a tail length of 13.84mm (.545 in), it accommodates complex connectivity needs. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial applications. With a low profile of .61 inch (15.49mm) and compact width of 9.4mm (.37 in), it saves space on PCBs. The termination plating with matte tin ensures reliable soldering. Classified under the hi-rel category, the JCC31DRMHS288 connector is a top choice for aerospace, defense, and other high-reliability applications.