JCC31DRXH

Heilind Number:SULJCC31DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRXH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRXH

Detailed Description

Introducing the JCC31DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 62 female contacts with gold plating on beryllium copper material for optimal conductivity. The full bellow contact type and straight orientation guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, and with a tail length of 4.7mm, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures durability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications requiring high reliability. Trust the JCC31DRXH for your critical connectivity needs.