JCC35DKRD

Heilind Number:SULJCC35DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DKRD

Detailed Description

Introducing the JCC35DKRD, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and voltage support up to 700VAC. With two rows of 70 positions on a 2.54mm pitch, it offers ample connectivity options. The Cantilever contact type and Straddle orientation provide secure and stable connections, while the Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the JCC35DKRD guarantees superior performance and reliability in demanding operating conditions.