JCC35DKRH

Heilind Number:SULJCC35DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DKRH

Detailed Description

The JCC35DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it meets the needs of power-intensive systems. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it perfect for secure connections in tight spaces. With two rows and 70 positions, it offers ample connectivity options. The connector's operating temperature range of -65 to 150 °C and clearance hole mount type further enhance its versatility. Ideal for use in aerospace, defense, and industrial applications, the JCC35DKRH sets a new standard for performance and reliability in board-to-board connectivity.