JCC35DKSH

Heilind Number:SULJCC35DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DKSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DKSH

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCC35DKSH, offers reliable power transmission in demanding environments. Featuring a female gender with two rows, it ensures secure connectivity. The termination method is through-hole with a clearance hole mount type, guaranteeing easy installation. Its Beryllium Copper contacts plated with gold provide excellent conductivity, suitable for high-amperage applications of up to 3A and 700VAC. With a cantilever contact type and straight orientation, it accommodates 70 positions with a pitch of 2.54mm (.1in). Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. The matte tin termination plating enhances durability. Measuring .61in in height and 9.4mm (.37in) in width, it is compact yet robust, meeting the stringent requirements of hi-rel applications. Trust the JCC35DKSH for seamless and high-performance board-to-board connections.